200890-0106
2.00mm Pitch EdgeLock Wire-to-Board Edge Card Connector, 1.60mm PCB Thickness, Nylon, Low-Halogen, UL94-V0, 6 Circuits, Natural
Enhance your connectivity with our EdgeLock connector, designed for seamless integration in your electronic systems. Featuring a natural color and a right-angle orientation, this component boasts a durable nylon construction and compliance with RoHS standards for environmentally friendly operation. With six contacts and a 2mm pitch, it ensures reliable power and signal transmission, suitable for various applications. Its straddle mount-edge card termination method and 90° angle offer easy installation on PCBs, while its high operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in the quality and efficiency of our EdgeLock connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200890-0106 |
Color: | Natural |
Series: | 200890 - EdgeLock |
Amperage: | 3 A |
Connector Type: | EdgeLock |
Number of Contacts: | 6 |
Termination Method: | Straddle Mount-Edge Card |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right-Angle |
Keying: | No |
Component Type: | Edgecard to Wire |
Angle: | 90° |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Power and Signal Configuration: | 6 s - 0 p |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2008900106 |
SKU: | MOL200890-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |