201021-5122

Slim-Grid Header, 22 Circuits, Through Hole, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, 4.00mm Tail Length, without Peg, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Slim-Grid Header offers efficient connectivity with 22 circuits in a sleek design, ideal for through-hole mounting. Featuring a right-angle orientation and shrouded construction, it ensures secure and precise connections. The 0.38µm Gold (Au) plating guarantees reliable signal transmission, while the 4.00mm tail length accommodates various PCB configurations. With pick-and-place polyimide tape for convenient assembly, this header is a versatile solution for board-to-board connections. Lead-free and RoHS compliant, it meets industry standards for environmental responsibility. Perfect for applications requiring high-density interconnects, this header is a dependable choice for electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201021-5122
Color: Black
Series: 201021 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 4 mm
Packaging: Tube
Pick and Place: Vacuum Pick-Up Tape
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
Mating Cycles: 500
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3 mm
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2010215122
SKU: MOL201021-5122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: