201021-5156

Slim-Grid Header, 6 Circuits, Through Hole, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, 3.00mm Tail Length, with Peg, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

Enhance your PCB connectivity with our Slim-Grid Header, featuring 6 circuits designed for seamless integration. This through-hole component, with a right-angle orientation, ensures secure and efficient connections. Crafted with high-quality materials, it boasts a 0.38µm Gold (Au) plating for optimal conductivity. The 3.00mm tail length, along with a peg and pick-and-place polyimide tape, simplifies assembly processes. With its tube packaging and lead-free construction, it meets modern industry standards. Suitable for applications requiring a current of 1.4A and a voltage of 125V AC, this connector guarantees reliable performance. Rest assured of its durability, with a mating cycle of 500 and operating temperature range. Its black color and streamlined design make it a versatile choice for various electronic projects. Upgrade your setup with this essential component, ideal for Board to Board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201021-5156
Color: Black
Series: 201021 - Slim-Grid
Amperage: 1.4 A
Connector Type: Slim-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 1.27 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 6
Mating Cycles: 500
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3 mm
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2010215156
SKU: MOL201021-5156

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: