201173-0122

Heilind Number:MOL201173-0122
Manufacturer:Molex
Manufacturer Number:201173-0122
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 22 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-0122
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:22
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:22
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011730122
SKU:MOL201173-0122

Detailed Description

Enhance your PCB connectivity with our Slim-Grid Header, featuring 22 circuits in a sleek surface mount design. Crafted for optimal performance, this right-angle connector is shrouded and boasts a durable copper alloy construction with a 0.38µm Gold (Au) plating for reliable signal transmission. Its compact pitch of 1.27mm makes it ideal for space-constrained applications, while its lead-free, RoHS-compliant design aligns with modern environmental standards. The connector is tube-packaged and boasts a high mating cycle durability of 500 cycles, ensuring longevity and cost-effectiveness for your projects. Perfect for board-to-board connections, this Slim-Grid Header is a versatile solution for various electronic assemblies.