201173-1106

Heilind Number:MOL201173-1106
Manufacturer:Molex
Manufacturer Number:201173-1106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 6 Circuits, Surface Mount, Right-Angle, Shrouded, 0.38µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201173-1106
Color:Black
Series:201173 - Slim-Grid
Amperage:1.4 A
Connector Type:Slim-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Packaging:Tube
Pick and Place:Vacuum Pick-Up Tape
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2011731106
SKU:MOL201173-1106

Detailed Description

Enhance your PCB connectivity with our Slim-Grid Header, featuring 6 circuits for seamless integration. This surface mount component boasts a right-angle orientation and shrouded design, ensuring secure and efficient connections. Crafted with high-quality materials including copper alloy contacts and gold plating, it guarantees reliable performance. With a pitch of 1.27mm and a maximum operating voltage of 125V AC, it's suitable for various applications. RoHS compliant and lead-free, it meets environmental standards without compromising on quality. Perfect for board-to-board connections, this header is a must-have for your electronic projects.