201196-2183

Heilind Number:MOL201196-2183
Manufacturer:Molex
Manufacturer Number:201196-2183
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 18 Circuits, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201196-2183
Color:Yellow
Series:201196 - Spot-On
Connector Type:Spot-On
Gender:Receptacle
Number of Contacts:18
Number of Rows:2
Pitch:2 mm
Material:PBT
Keying:Yes
Packaging:Bag
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Spot-On Header Link:201197
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:2011962183
SKU:MOL201196-2183

Detailed Description

Easily connect wires to your board with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch, dual-row design with 18 circuits, it ensures reliable signal transmission. The vibrant yellow housing is not only visually distinctive but also offers keying for error-free assembly. Made of durable PBT material and operating efficiently within a wide temperature range, it guarantees long-lasting performance. Polarized for secure mating, it includes a locking feature for added stability. Ideal for signal applications, this connector system mates seamlessly with our corresponding Spot-On Header. Compliance with RoHS standards underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.