| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201196-2264 |
| Color: | Blue |
| Series: | 201196 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201197 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2011962264 |
| SKU: | MOL201196-2264 |
201196-2264
| Heilind Number: | MOL201196-2264 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201196-2264 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 26 Circuits, Blue
More >>Specifications
Detailed Description
Enhance connectivity with our Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration. Featuring a 2.00mm pitch and dual-row configuration, it offers 26 circuits for efficient signal transmission. The striking blue hue adds a pop of color while the PBT material ensures durability. With keying for easy identification, this housing is a reliable choice for your electronic projects. Suitable for operating temperatures, it guarantees performance in various environments. Its polarized design and locking feature provide secure mating, making it a must-have component for your setup. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connector system with this essential housing, perfect for wire-to-board applications.

