201196-2284
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 28 Circuits, Blue
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing in a vibrant blue hue. Featuring a 2.00mm pitch and dual-row design, this housing accommodates 28 circuits for seamless signal transmission. Crafted from durable PBT material with keying for easy alignment, it ensures secure and reliable connections. Each housing is individually packaged for convenience and is designed to operate flawlessly within a specific temperature range. With polarized mating and a locking mechanism, it guarantees a precise and stable fit with its corresponding header. RoHS compliant, it meets stringent environmental standards, making it a dependable choice for various applications in connector systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2284 |
Color: | Blue |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962284 |
SKU: | MOL201196-2284 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |