201196-2342

Heilind Number:MOL201196-2342
Manufacturer:Molex
Manufacturer Number:201196-2342
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 34 Circuits, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201196-2342
Color:Red
Series:201196 - Spot-On
Connector Type:Spot-On
Gender:Receptacle
Number of Contacts:34
Number of Rows:2
Pitch:2 mm
Material:PBT
Keying:Yes
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Spot-On Header Link:201197
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:2011962342
SKU:MOL201196-2342

Detailed Description

Easily connect wires to your board with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and dual row design, this housing accommodates up to 34 circuits, making it ideal for signal applications. Its vibrant red color adds a pop of visual interest, while the PBT material ensures durability. With keying for secure installation and polarization for easy mating, this housing offers convenience and reliability. Each unit is packaged in a bag for convenience and is RoHS compliant. Perfect for various electronic projects, this housing guarantees a seamless connection every time.