| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201196-4100 |
| Color: | Gray |
| Series: | 201196 - Spot-On |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Number of Contacts Loaded: | 10 |
| Product Name: | Spot-On |
| Part Aliases: | 2011964100 |
| SKU: | MOL201196-4100 |
201196-4100
| Heilind Number: | MOL201196-4100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201196-4100 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 10 Circuits, Gray
More >>Specifications
Detailed Description
Enhance the security and reliability of your wire-to-board connections with our Spot-On Terminal Position Assurance (TPA) Retainer. Designed for a 2.00mm pitch, this gray retainer ensures a secure fit for 10 circuits. Crafted from durable polyester, it guarantees long-lasting performance in various applications. Perfect for RJ connectors and components, this essential accessory provides peace of mind, meeting RoHS compliance standards. Upgrade your setup with this essential component for optimal functionality and protection.

