| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0163 |
| Color: | Yellow |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970163 |
| SKU: | MOL201197-0163 |
201197-0163
| Heilind Number: | MOL201197-0163 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201197-0163 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 16 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
More >>Specifications
Detailed Description
Easily connect wires to circuit boards with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and 16 circuits in a dual row configuration, this header offers secure and efficient connectivity. Its vertical orientation, matte tin plating, and potting capability ensure reliable performance. With a 3A amperage rating and 250V AC/DC voltage, it meets industry standards for power transmission. Made of durable polyamide with brass contacts, it guarantees long-lasting use. Designed for surface mount termination, it is suitable for automated assembly processes. Its yellow color and keying feature provide easy identification and alignment. Packed in an embossed tape on reel for convenient handling, this header is perfect for a wide range of applications in electronics and telecommunications. Compliant with RoHS regulations, it meets environmental standards for sustainable manufacturing.

