| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0344 |
| Color: | Blue |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970344 |
| SKU: | MOL201197-0344 |
201197-0344
Specifications
Detailed Description
Introducing a versatile wire-to-board header with nail, designed for seamless connectivity in electronic applications. This dual-row, vertical header features 34 circuits with potting capability, ensuring secure and reliable connections. The matte tin plating offers enhanced durability, while the vibrant blue color adds a touch of style. With a 2.00mm pitch and brass contact material, this header is suitable for high-speed data transmission, supporting up to 3A and 250V AC/DC. Its surface mount termination method and vacuum pick-up area make for easy installation. Engineered for longevity, it boasts a mating cycle of 30 and is fully RoHS compliant. Perfect for PCB assembly, this header is a crucial component in the Spot-On connector system, guaranteeing efficient and seamless performance in any project.

