201200-2050
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 5 Circuits, Natural
Enhance connectivity in your projects with this high-quality Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this receptacle features a 2.00mm pitch, single-row configuration, and 5 circuits for efficient signal transmission. Crafted from durable PBT material in a natural hue, it offers both reliability and visual appeal. With keying for easy installation and polarization for secure mating, it ensures a precise and stable connection. Ideal for signal applications, this housing is a must-have component for your connector setup. RoHS compliant and packaged in a convenient bag, it meets all industry standards for quality and environmental responsibility. Upgrade your wire-to-board connections with this essential housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2050 |
Color: | Natural |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002050 |
SKU: | MOL201200-2050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |