| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201200-2051 |
| Color: | Black |
| Series: | 201200 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201201 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2012002051 |
| SKU: | MOL201200-2051 |
201200-2051
| Heilind Number: | MOL201200-2051 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201200-2051 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 5 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our high-quality Spot-On Receptacle Housing. Designed for seamless integration, this single-row housing features a 2.00mm pitch and accommodates 5 circuits with precision. Its sleek black finish adds a touch of sophistication to your assembly, while the durable PBT construction ensures long-lasting performance. Engineered for signal applications, it boasts keying for easy identification and polarization for secure mating. With a locking feature for added stability, this housing guarantees a reliable connection. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and safety. Elevate your connectivity solutions with our Spot-On Receptacle Housing.

