| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201200-2071 |
| Color: | Black |
| Series: | 201200 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201201 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2012002071 |
| SKU: | MOL201200-2071 |
201200-2071
| Heilind Number: | MOL201200-2071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201200-2071 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 7 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this efficient Spot-On Receptacle Housing. Designed for seamless integration, this single-row housing features 7 circuits with a 2.00mm pitch, ensuring reliable signal transmission. Crafted from durable PBT material in a sleek black finish, it not only offers a secure fit but also boasts a polarized design for easy mating. With keying and locking mechanisms in place, this housing guarantees a stable and foolproof connection. Whether for signal applications or beyond, trust in its quality construction.

