201200-2080
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 8 Circuits, Natural
Easily connect and secure your wires with our Spot-On Wire-to-Board Receptacle Housing. Designed for a seamless fit, this single-row housing features 8 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable PBT material in a natural color, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The housing is keyable for proper alignment, and its polarized design guarantees a secure connection every time. Included in a convenient bag packaging, it's ready for use in a variety of projects. Trust in its quality and compliance with RoHS standards for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2080 |
Color: | Natural |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002080 |
SKU: | MOL201200-2080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |