201200-2132
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 13 Circuits, Red
Enhance your wire-to-board connections with our Spot-On Receptacle Housing in vibrant red. Featuring a single row design with 13 circuits, this housing is meticulously crafted for seamless signal transmission. Made of durable PBT material with keying for secure mating, it ensures reliable performance in various applications. With a compact 2.00mm pitch, it's perfect for tight spaces while offering easy installation. RoHS-compliant and designed for optimal functionality, this housing, when paired with our Spot-On Header, creates a robust and efficient connector system. Trust in its quality and precision for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2132 |
Color: | Red |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002132 |
SKU: | MOL201200-2132 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |