201200-2133
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 13 Circuits, Yellow
Enhance your wire-to-board connections with our Spot-On Receptacle Housing, featuring a 2.00mm pitch and single-row design for seamless integration. With 13 circuits, this yellow housing is perfect for signal applications, offering reliable performance. Crafted from durable PBT material and boasting keying and polarization features, it ensures secure mating. RoHS compliant and with a lock-to-mating part function, it meets stringent industry standards. Whether for industrial or consumer electronics, this housing, when paired with our Spot-On Header, guarantees a perfect fit every time. Upgrade your connectivity solutions with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2133 |
Color: | Yellow |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201201 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002133 |
SKU: | MOL201200-2133 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |