201201-0101
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 10 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Easily connect wires to your board with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, single row design, and vertical orientation, it offers secure attachment for up to 10 circuits. With potting capability and matte tin plating, it ensures reliable performance in black color. Made of durable polyamide with brass contacts, it's suitable for 3A and 250V AC/DC applications. Terminate it easily with surface mount installation, while its keying and polarization features enhance mating accuracy. RoHS compliant and designed for longevity, it's ideal for various PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0101 |
Color: | Black |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010101 |
SKU: | MOL201201-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |