| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0142 |
| Color: | Red |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010142 |
| SKU: | MOL201201-0142 |
201201-0142
| Heilind Number: | MOL201201-0142 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0142 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 14 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this high-quality Spot-On Header. Featuring a 2.00mm pitch and single-row design, this vertical connector offers 14 circuits with potting capability for added versatility. Its durable brass contacts with matte tin plating ensure reliable performance, while the red polyamide housing adds a pop of color. With a current rating of 3A and voltage capacity of 250V AC/DC, it's suitable for various applications. RoHS compliant and designed for surface mount termination, this connector guarantees efficient and secure PCB connections. Its vacuum pick-up compatible embossed tape packaging makes assembly a breeze. Trust in its 30 mating cycles and polarized design for long-lasting functionality, whether in industrial or electronic projects.

