201447-1300

Nano-Fit Crimp Terminal, Male, 0.76µm Gold (Au) Plating, 24-26 AWG

Part Aliases: Molex 2014471300  
Introducing our Nano-Fit Crimp Terminal, designed for reliable power connections in compact spaces. This male terminal features 0.76µm Gold (Au) plating for enhanced conductivity, suitable for 24-26 AWG wire sizes. With a 7.5A amperage rating and 250V AC/DC voltage, it ensures efficient power transmission. The high conductivity copper contact material and gold plating on the mating area guarantee optimal performance over 25 mating cycles. RoHS compliant and meticulously engineered, this terminal is a critical component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201447-1300
Series:201447 - Nano-Fit
Amperage:7.5 A
Connector Type:Nano-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Conductivity Copper
Voltage:250 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Mating Cycles:25
Wire Size:24 AWG, 26 AWG
Connector System:Wire to Wire
Wire Insulation Diameter:1.3 mm
Product Name:Nano-Fit
Part Aliases:2014471300
SKU:MOL201447-1300

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/20/2022512567 - Change Supplier. current vendor Kemper Stopped producing C19210 and C42500 metal alloy we must qualify new source boway to keep production running. metal alloys are nto changed. boway is one of local metal supplier in china.
Download