201447-1400
Nano-Fit Crimp Terminal, Male, 2.54µm Matte Tin Plating, Lubricated, 24-26 AWG
Enhance your power connections with our Nano-Fit Crimp Terminal, meticulously crafted for optimal performance. This male terminal features a 2.54µm Matte Tin Plating, ensuring reliable conductivity in every use. Lubricated for smooth assembly, it accommodates 24-26 AWG wires with ease. Engineered with high conductivity copper, it can handle up to 7.5A and 250V AC/DC, making it ideal for power applications. With a mating cycle of 25 and RoHS compliance, this terminal guarantees long-lasting quality and environmental responsibility. Perfect for Wire to Wire connections, it's a must-have component for any project requiring secure and efficient power transmission. Elevate your connectivity solutions with the Nano-Fit Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201447-1400 |
Series: | 201447 - Nano-Fit |
Amperage: | 7.5 A |
Connector Type: | Nano-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 250 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 25 |
Wire Size: | 24 AWG, 26 AWG |
Connector System: | Wire to Wire |
Wire Insulation Diameter: | 1.3 mm |
Product Name: | Nano-Fit |
Part Aliases: | 2014471400 |
SKU: | MOL201447-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512567 - Change Supplier. current vendor Kemper Stopped producing C19210 and C42500 metal alloy we must qualify new source boway to keep production running. metal alloys are nto changed. boway is one of local metal supplier in china. |
Download |