201647-2021
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 2 Circuits, Black
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch, single-row design with 2 circuits, this black housing ensures secure and reliable connections. Made of durable PBT material, it is suitable for signal applications and is polarized for easy mating. With a keying feature and lock to the mating part, installation is simple and secure. RoHS compliant, this housing meets environmental standards while offering quality performance. Perfect for various electronic projects, it is a convenient and essential component for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201647-2021 |
Color: | Black |
Series: | 201647 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201648 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016472021 |
SKU: | MOL201647-2021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |