201647-2024
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 2 Circuits, Blue
Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this single-row housing features 2 circuits with a 1.5mm pitch, ensuring optimal signal transmission. Its blue hue adds a touch of color coding for efficient organization. Crafted from durable PBT material, it guarantees long-lasting performance. With keying for easy identification and polarization for secure mating, it offers hassle-free installation. Suitable for signal applications, it's a versatile solution for various projects. Packaged in a convenient bag, it's ready for use in your next wiring task. Trust in its quality and reliability for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201647-2024 |
Color: | Blue |
Series: | 201647 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201648 |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2016472024 |
SKU: | MOL201647-2024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |