201647-2032

Heilind Number:MOL201647-2032
Manufacturer:Molex
Manufacturer Number:201647-2032
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 3 Circuits, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201647-2032
Color:Red
Series:201647 - Spot-On
Connector Type:Spot-On
Gender:Receptacle
Number of Contacts:3
Number of Rows:1
Pitch:1.5 mm
Material:PBT
Keying:Yes
Packaging:Bag
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Spot-On Header Link:201648
Termination Pitch:1.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:2016472032
SKU:MOL201647-2032

Detailed Description

Enhance your wire-to-board connectivity with our Spot-On Receptacle Housing in vibrant red. Designed with precision, this single-row housing features a 1.50mm pitch, perfect for accommodating 3 circuits. Crafted from durable PBT material with added keying for secure assembly, it guarantees reliable performance. Operating seamlessly within a signal circuit application, it's also polarized for easy mating. With a lock-to-mating part mechanism, this housing ensures stability in use. RoHS compliant and packaged for convenience, it's an essential component for your connector setup. Elevate your connectivity game with this high-quality receptacle housing.