| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201647-2121 |
| Color: | Black |
| Series: | 201647 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201648 |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2016472121 |
| SKU: | MOL201647-2121 |
201647-2121
| Heilind Number: | MOL201647-2121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201647-2121 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 12 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this Spot-On Receptacle Housing, featuring a sleek black design. With a pitch of 1.50mm, this single-row housing accommodates 12 circuits, perfect for signal applications. Constructed from durable PBT material, it ensures reliable performance in various operating temperatures. The housing is polarized for secure mating and includes keying for easy identification. Designed for compatibility with Spot-On Headers, it facilitates seamless integration. Each housing is individually packaged in a convenient bag for efficient handling. Trust in this high-quality connector for your electronic assembly needs.

