| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201647-2141 |
| Color: | Black |
| Series: | 201647 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201648 |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2016472141 |
| SKU: | MOL201647-2141 |
201647-2141
| Heilind Number: | MOL201647-2141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201647-2141 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 14 Circuits, Black
More >>Specifications
Detailed Description
Easily connect wires with this Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, it features a 1.5mm pitch and offers 14 circuits in a single row. The black PBT housing ensures durability, while the included keying mechanism allows for secure mating. Perfect for signal applications, this receptacle is polarized for easy installation. With a locking feature and RoHS compliance, it guarantees both safety and environmental responsibility. Upgrade your connectivity with this essential component.

