201648-0020
SPOT-ON 1.5 W/B SGL PLG ASSY AT 2P ETP
Elevate your connectivity with our SPOT-ON 1.5 W/B SGL PLG ASSY AT 2P ETP. Crafted for seamless integration, this surface-mount connector boasts a natural color and a durable construction, featuring brass contacts with matte tin plating for reliable performance. With a voltage rating of 100V AC/DC and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The vertical orientation and keying ensure proper alignment, while the vacuum pick-up area and PCB retention make assembly a breeze. RoHS compliant and designed for longevity with a mating cycle of 30, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201648-0020 |
Color: | Natural |
Series: | 201648 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016480020 |
SKU: | MOL201648-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2020 | 507463 - Production transfer/rearrangement . stamping component mfg: molex vietnam plant platting component mfg: molex vietnam subcontractor. final assembly finished good mfg: molex vietnam plant. |
Download |
05/17/2019 | 506613 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |