201648-0052

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 5 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

Easily connect wires to a PCB with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch, single row design with 5 circuits, it offers seamless integration for your electronic projects. The header is vertically mounted and equipped with potting capability for added durability. With matte tin plating and a striking red color, it's both functional and visually appealing. Boasting a 2A amperage and compatibility with surface mount termination, this connector ensures reliable performance. Constructed with brass contacts and polyamide material, it can handle up to 100V AC/DC. The header is RoHS compliant and comes in embossed tape on reel packaging for convenient handling. Whether you're a professional or DIY enthusiast, this Spot-On connector is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0052
Color: Red
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480052
SKU: MOL201648-0052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: