201648-0054
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 5 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue
Easily connect wires to a circuit board with our Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and a single row of 5 circuits, this header is designed for vertical, surface mount installation. With potting capability and matte tin plating, it ensures reliable performance in various applications. Its blue color, brass contacts, and polyamide construction offer durability and easy identification. Suitable for 2A and 100V AC/DC, it guarantees safe and efficient power transmission. RoHS compliant, it meets high industry standards for environmental responsibility. Perfect for PCB assembly, this header is tape-reel packaged for convenient handling. Trust in its quality for up to 30 mating cycles, with features like polarization, PCB retention, and locking for secure connections. Upgrade your electronics with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201648-0054 |
Color: | Blue |
Series: | 201648 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016480054 |
SKU: | MOL201648-0054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |