201648-0061
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 6 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Easily connect wires to your circuit board with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch, single-row design with 6 circuits, it ensures secure and efficient connections. The vertical orientation, along with potting capability, offers flexibility in installation. With matte tin plating and black color, it not only provides a sleek look but also enhances durability. Rated for 2A and 100V AC/DC, this connector is reliable for various applications. Made of high-quality materials like brass and polyamide, it guarantees long-term performance. Its surface mount termination method and vacuum pick-up compatibility streamline assembly processes. RoHS compliant and with features like polarization and PCB retention, it meets industry standards for safety and functionality. Perfect for PCB designs requiring precision and reliability, this Spot-On connector is a must-have for electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201648-0061 |
Color: | Black |
Series: | 201648 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016480061 |
SKU: | MOL201648-0061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |