201649-5000

Spot-On Crimp Terminal, Female, Matte Tin (Sn) Plating, 24-28 AWG

Part Aliases: Molex 2016495000  
Easily and securely connect wires with our Spot-On Crimp Terminal. Designed for female connectors, this terminal features durable copper alloy construction with Matte Tin plating, ensuring reliable performance. Suitable for 24-28 AWG wire sizes, it offers a snug fit for optimal conductivity. With a voltage rating of 100V AC/DC and a current capacity of 2A, it's perfect for signal applications. The crimp or compression termination method guarantees a stable connection, while the Matte Tin plating on the mating and termination areas enhances durability. RoHS compliant and designed for 30 mating cycles, this terminal is a dependable choice for various connector systems. Individually packaged on reels, it's easy to handle and store for your convenience. Upgrade your wire-to-board connections with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201649-5000
Series:201649 - Spot-On
Amperage:2 A
Connector Type:Spot-On
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:100 V AC/DC
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Mating Cycles:30
Contact Termination Plating Thickness:1 µm
Wire Size:.113 - .283 mm², 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Wire Insulation Diameter:.8 - 1.15 mm
Part Aliases:2016495000
SKU:MOL201649-5000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: