201650-2150

Heilind Number:MOL201650-2150
Manufacturer:Molex
Manufacturer Number:201650-2150
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 15 Circuits, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201650-2150
Color:Gray
Series:201650 - Spot-On
Number of Contacts:15
Number of Rows:1
Material:PBT
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Part Aliases:2016502150
SKU:MOL201650-2150

Detailed Description

Ensure secure wire-to-board connections with our Spot-On Terminal Position Assurance (TPA) Retainer. Designed for a 1.50mm pitch and featuring 15 circuits, this essential component in gray guarantees optimal performance. Crafted from durable PBT, it offers reliability in various environments with an operating temperature range of -40 to 105°C. Perfect for RJ connectors and components, it's a must-have for professionals in the field of modular, Ethernet, and fiber optic connectivity. Trust in our retainer for seamless installations and peace of mind.