| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201841-0041 |
| Color: | Gray |
| Series: | 201841 - MultiCat |
| Connector Type: | MultiCat |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 7.4 mm |
| Material: | PEI |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 150 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2018410041 2018410041-FCT |
| SKU: | MOL201841-0041 |
201841-0041
| Heilind Number: | MOL201841-0041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201841-0041 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this MultiCat Inline Receptacle Housing, featuring four circuits for versatile power applications. Crafted in a sleek gray hue with a key B color accent, this housing is not only functional but also visually appealing. Made of durable PEI material and meeting flammability standards, it guarantees reliability in any setting. With a 7.4mm pitch and a single row design, it offers seamless integration in wire to wire or wire to board connections. Its operating temperature range of -40 to 150°C ensures performance in diverse environments. Polarized for secure mating, it also boasts UL agency certification and RoHS compliance for added peace of mind. Upgrade your connector system with this essential component for optimal functionality.

