201844-0030

MultiCat Hermaphroditic Backshell, 3 Circuits, 8-10 AWG, Black

Part Aliases: Molex 2018440030   Molex 2018440030-FCT  
Enhance connectivity with our MultiCat Hermaphroditic Backshell, designed for seamless integration in high-performance systems. Crafted from durable black PEI material, it ensures reliable protection for 3 circuits, accommodating 8-10 AWG wire sizes. Engineered for efficiency, this backshell features a single row layout and is RoHS compliant, meeting stringent environmental standards. With an operating temperature range of -40 to 150 °C, it guarantees optimal performance in diverse conditions. Ideal for RJ connectors and components, this essential accessory comes packaged in a convenient bag, ready for immediate use. Elevate your connectivity solutions with this versatile component, offering both quality and functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201844-0030
Color:Black
Series:201844 - MultiCat
Gender:Hermaphroditic
Number of Contacts:3
Number of Rows:1
Material:PEI
Component Type:Backshell
Packaging:Bag
Operating Temperature Range:-40 - 150 °C
Number of Contacts Loaded:3
Part Aliases:2018440030 2018440030-FCT
SKU:MOL201844-0030

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2023513490 - Packaging Method/Quantity Changing. PCQC DU change due to system correction. For the given legacy products the data only in the ERP SAP
needs to be corrected.
Product Change Notice Download