| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201844-0031 |
| Color: | Gray |
| Series: | 201844 - MultiCat |
| Gender: | Hermaphroditic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Material: | PEI |
| Component Type: | Backshell |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 150 °C |
| Number of Contacts Loaded: | 3 |
| Part Aliases: | 2018440031 2018440031-FCT |
| SKU: | MOL201844-0031 |
201844-0031
| Heilind Number: | MOL201844-0031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201844-0031 |
| Datasheet: | Test Summary |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your connectors with our MultiCat Hermaphroditic Backshell. Designed for optimal performance, this gray backshell features three circuits, suitable for 8-10 AWG wires. Crafted from high-quality PEI material, it ensures reliable connectivity in various environments, with an operating temperature range of -40 to 150 °C. Its innovative hermaphroditic design offers seamless integration, making it a versatile solution for your connectivity needs. Each backshell is RoHS compliant, guaranteeing environmental responsibility. Perfect for RJ connectors and components, it comes in a convenient packaging bag for easy storage and handling. Upgrade your network infrastructure with this essential component for enhanced efficiency and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2023 | 513490 - Packaging Method/Quantity Changing. PCQC DU change due to system correction. For the given legacy products the data only in the ERP SAP needs to be corrected. | Download | |||

