201845-0040
MultiCat Plug Terminal, Gold over Nickel Phosphorus Plating, 8-10 AWG
Part Aliases: Molex 2018450040 Molex FPG003P204
Enhance power connectivity with our MultiCat Plug Terminal, designed for optimal performance in 8-10 AWG wire applications. Featuring durable copper alloy construction with a gold over nickel phosphorus plating, this male terminal ensures reliable conductivity in high-voltage environments up to 1000 V AC. Suitable for crimp or compression termination, it offers seamless integration in various circuit setups. With a contact plating thickness of .1 µm in the mating area, and .2 µm in the termination area, it guarantees longevity with up to 500 mating cycles. RoHS compliant and meticulously crafted, this terminal is a dependable solution for your connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 201845-0040 |
Series: | 201845 - MultiCat |
Amperage: | 40 A |
Connector Type: | MultiCat |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Voltage: | 1000 V AC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel Phosphorus |
Contact Mating Area Plating Thickness: | .1 µm |
Mating Cycles: | 500 |
Contact Termination Plating Thickness: | .2 µm |
Wire Size: | 10 AWG, 5.26 - 8.36 mm², 8 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold over Nickel |
Wire Insulation Diameter: | 4.03 - 5.84 mm |
Part Aliases: | 2018450040 FPG003P204 |
SKU: | MOL201845-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |