202654-2021
Pico-EZmate Slim Wire-to-Board Receptacle Housing, with Side Friction Locks, 2 Circuits
Enhance your wire-to-board connections with our Pico-EZmate Slim Receptacle Housing. Featuring a sleek design in black, this housing is engineered for optimal performance, with side friction locks ensuring secure mating. With two circuits and a pitch of 1.2mm, it's perfect for signal applications. Made of durable nylon and RoHS compliant, it guarantees quality and environmental responsibility. Operating efficiently in temperatures ranging from -25 to 85°C, it's a reliable choice for various settings. Trust in the Pico-EZmate Slim for streamlined and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 202654-2021 |
Color: | Black |
Series: | 202654 - Pico-EZmate Slim |
Connector Type: | Pico-EZmate Slim |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 1.2 mm |
Material: | Nylon |
Number of Ports: | 1 |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 2026542021 |
SKU: | MOL202654-2021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 |
Download |