202828-0506

MEZZ CONN,HRMAPH,6PRX5ROW 2.5MM HT,BGA,30uAU

Part Aliases: Molex 2028280506  
Enhance connectivity in your electronic projects with our Mirror Mezz High-Performance 5-Row Connector. Featuring 124 contacts, this black connector is designed for surface mount termination, with a pitch of 1.5mm and a voltage rating of 30V AC/DC. Made from durable high-temperature thermoplastic, it ensures reliable performance even in harsh environments, with an operating temperature range of -55 to 105°C. Gold plating on the contact mating area guarantees optimal signal transmission, while its vertical orientation and PCB locator ensure easy and secure installation. RoHS compliant and lead-free process capable, this connector meets stringent environmental standards, making it a reliable choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202828-0506
Color:Black
Series:202828 - Mirror Mezz
Amperage:1 A
Connector Type:Mirror Mezz
Number of Contacts:124
Number of Rows:5
Termination Method:Surface Mount
Contact Material:High Performance Alloy (HPA)
Pitch:1.5 mm, 4 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:124
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:001
Electrical Model:No
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:2028280506
SKU:MOL202828-0506

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/15/2025515817 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing toolingDownload
09/11/2024515368 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, but only affect the appearance of the parts.
Download
07/01/2024515389 - Capacity change or tool replacement. This letter is to inform you that new plating line of Mirror Mezz terminal has been installed in Molex Vietnam. No change will be made to the product function as the result of this installation.
Download
05/22/2023513330 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging
specification change. No changes will be made to product as part of this change.
Download