202828-1110
MEZZ CONN,HRMAPH,10PRX11ROW 2.5MM HT,BGA,30uAU
Enhance connectivity with our high-performance Mirror Mezz HRMAPH connector, designed for efficient board-to-board applications. Featuring 468 contacts arranged in 11 rows, this surface mount connector ensures reliable signal transmission with a pitch of 1.5mm and a voltage rating of 30V AC/DC. Crafted with High Performance Alloy (HPA) contact material and gold plating, it guarantees durability and optimal conductivity. Operating in a wide temperature range of -55 to 105°C, it's suitable for diverse environments. With features like PCB locator, retention, and polarization, installation is secure and straightforward. RoHS compliant and lead-free process capable, it's a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 202828-1110 |
Color: | Black |
Series: | 202828 - Mirror Mezz |
Amperage: | 1 A |
Connector Type: | Mirror Mezz |
Number of Contacts: | 468 |
Number of Rows: | 11 |
Termination Method: | Surface Mount |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.5 mm, 4 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 468 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 001 |
Electrical Model: | No |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Part Aliases: | 2028281110 |
SKU: | MOL202828-1110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2021 | 509450- Obsolete with replacements. LTB 6/21/21 LTSD 9/21/21 |
Download |