202828-1506

MEZZ CONN,HRMAPH,6PRX15ROW 2.5MM HT,BGA,30uAU

Part Aliases: Molex 2028281506  
Easily connect components on your circuit board with our Mirror Mezz HRMAPH Connector. Designed for high performance, this surface mount connector features 404 contacts in 15 rows, with a 1.5mm pitch for precise connectivity. Made of durable High Temperature Thermoplastic and High Performance Alloy, it ensures reliable operation in a wide temperature range. With gold plating on the mating area and tin plating on the termination, it offers excellent conductivity. RoHS compliant and suitable for lead-free processes, this connector is ideal for various applications where durability and performance are essential. Its vertical orientation, PCB locator, and retention features make installation hassle-free, while polarized and stackable design ensures proper mating. Trust in the quality and reliability of our Mirror Mezz HRMAPH Connector for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202828-1506
Color:Black
Series:202828 - Mirror Mezz
Amperage:1 A
Connector Type:Mirror Mezz
Number of Contacts:404
Number of Rows:15
Termination Method:Surface Mount
Contact Material:High Performance Alloy (HPA)
Pitch:1.5 mm, 4 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:404
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:001
Electrical Model:No
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:2028281506
SKU:MOL202828-1506

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/12/2025516229 - Capacity change or tool replacement. to qualify one new auto assembly lines #9 ion molex SH to support the increasing demand of mirror mezz
Download
01/15/2025515817 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing toolingDownload
09/11/2024515368 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, but only affect the appearance of the parts.
Download
07/01/2024515389 - Capacity change or tool replacement. This letter is to inform you that new plating line of Mirror Mezz terminal has been installed in Molex Vietnam. No change will be made to the product function as the result of this installation.
Download
05/22/2023513330 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging
specification change. No changes will be made to product as part of this change.
Download
02/16/2019506651 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download