202936-3000

Heilind Number:MOL202936-3000
Manufacturer:Molex
Manufacturer Number:202936-3000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MultiCat Mid-Power Crimp Terminal, Female, 1.30µm Gold Plating, 24-20 AWG, without Sleeve

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202936-3000
Series:202936 - MultiCat
Amperage:6.5 A
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:500 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.3 µm
Mating Cycles:500
Wire Size:20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Gold
Wire Insulation Diameter:1.2 - 1.6 mm
Product Name:MultiCat
SKU:MOL202936-3000

Detailed Description

Easily connect and secure your wires with our MultiCat Mid-Power Crimp Terminal. This female terminal features durable copper alloy construction with 1.30µm gold plating for reliable conductivity. Suitable for 20-24 AWG wires, it ensures a snug fit without the need for a sleeve. With a 6.5 A amperage rating and 500 V AC/DC voltage, it's perfect for power applications. Each terminal is RoHS compliant and designed for longevity, with a mating cycle of 500. Whether for wire-to-wire or wire-to-board connections, the MultiCat terminal is an essential component for efficient and durable electrical setups.