202988-3141

Heilind Number:MOL202988-3141
Manufacturer:Molex
Manufacturer Number:202988-3141
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202988-3141
Series:202988 - Mini-Fit TPA2
Amperage:13 A
Connector Type:Mini-Fit TPA2
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:600 V AC/DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:2.5 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.5 µm
Wire Size:18 AWG, 20 AWG
Contact Termination Plating:Gold
Wire Insulation Diameter:1.42 - 2.1 mm
Product Name:Mini-Fit Sigma
Part Aliases:2029883141
SKU:MOL202988-3141

Detailed Description

Enhance your power connectivity with our Mini-Fit TPA2 Female Crimp Terminal. Crafted with precision from Copper Alloy and post-plated with Gold (Au), this terminal ensures reliable performance. Designed for 18-20 AWG wires with an insulation diameter of 1.42-2.10mm, it offers a secure fit for various applications. With a voltage rating of 600 V AC/DC and an amperage of 13 A, it guarantees efficient power transmission. The Gold-plated contact areas and termination provide enhanced durability and conductivity. Perfect for use in the Mini-Fit Connector System, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your power connections with this high-quality component.