202988-5142

Heilind Number:MOL202988-5142
Manufacturer:Molex
Manufacturer Number:202988-5142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit TPA2/Sigma Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 24-22 AWG, 1.07-1.65mm Insulation Diameter, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202988-5142
Series:202988 - Mini-Fit TPA2
Amperage:13 A
Connector Type:Mini-Fit TPA2
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:600 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:2.5 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.5 µm
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Gold
Wire Insulation Diameter:1.07 - 1.65 mm
Part Aliases:2029885142
SKU:MOL202988-5142

Detailed Description

Enhance power connectivity with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable Copper Alloy with a post-plated Gold (Au) finish, this terminal ensures reliable performance. Suitable for 22-24 AWG wires with an insulation diameter of 1.07-1.65mm, it guarantees a secure fit. With a maximum voltage rating of 600 V AC/DC and a current capacity of 13 A, it is ideal for power applications. Designed for easy installation, it features a crimp or compression termination method. The gold plating on the contact mating area and termination ensures optimal conductivity and longevity. Trusted for its quality, this terminal is part of the Mini-Fit TPA2 series, offering compatibility and versatility in various power connector systems. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your power connections with the Mini-Fit TPA2 Female Crimp Terminal.