203070-6242

Heilind Number:MOL203070-6242
Manufacturer:Molex
Manufacturer Number:203070-6242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit TPA2/Sigma Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 24-22 AWG, 1.65-2.38mm Insulation Diameter, Loose

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203070-6242
Series:203070 - Mini-Fit TPA2
Amperage:13 A
Connector Type:Mini-Fit TPA2
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:600 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.5 µm
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.65 - 2.38 mm
Part Aliases:2030706242
SKU:MOL203070-6242

Detailed Description

Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable copper alloy with post-plated tin for optimal conductivity, this terminal is designed for 22-24 AWG wire with 1.65-2.38mm insulation diameter. With a maximum voltage rating of 600V AC/DC and an amperage of 13A, it ensures reliable performance in various applications. Its crimp or compression termination method offers secure and efficient installation. Suitable for power circuit applications, this terminal guarantees longevity with a mating cycle of 30. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Upgrade your connectivity solutions with the Mini-Fit TPA2 Male Crimp Terminal.