203556-0607
PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 6P
Introducing the Pico-Clasp 1.0W/B SGLRWST AU0 38 ETP, a versatile connector designed for efficient wire-to-board connections. With a natural color and surface mount termination method, this connector features a single row of six contacts, each capable of carrying up to 1A of current at 50V AC/DC. Crafted from durable materials like polyamide and phosphor bronze with gold plating, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its vertical orientation, PCB retention, and polarization features guarantee secure and accurate mating, while its embossed tape packaging and vacuum pick-up compatibility streamline assembly processes. Perfect for various applications, this RoHS-compliant connector is a essential component in your PCB designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203556-0607 |
Color: | Natural |
Series: | 203556 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2035560607 |
SKU: | MOL203556-0607 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |