203557-0407

Heilind Number:MOL203557-0407
Manufacturer:Molex
Manufacturer Number:203557-0407
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

PICO-CLASP 1.0W/B SGLRWST AU0 76 ETP 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203557-0407
Color:Natural
Series:203557 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Number of Contacts:4
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:1 mm
Voltage:50 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:No
Pick and Place:Vacuum Pick-Up Tape
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.102 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2035570407
SKU:MOL203557-0407

Detailed Description

Introducing the Pico-Clasp 1.0W/B SGLRWST AU0 76 ETP 4P, a cutting-edge connector designed for seamless wire-to-board connections. Boasting a sleek and compact design, this connector features a single row layout with four gold-plated contacts for reliable conductivity. With a 1mm pitch and surface mount termination method, it ensures easy integration onto PCBs. Crafted from durable polyamide and rated for a wide operating temperature range of -40 to 105°C, it guarantees performance in even the harshest environments. Fully shrouded and polarized for secure mating, it offers peace of mind in every connection. RoHS compliant and part of the high-reliability Pico-Clasp series, this connector is the ideal choice for demanding electronic applications. Experience seamless connectivity with the Pico-Clasp 1.0W/B SGLRWST AU0 76 ETP 4P.