203632-0800
Micro-Fit TPA Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black
Enhance your power circuit connections with our Micro-Fit TPA Plug Housing. This dual-row housing accommodates 8 circuits with precision and reliability. Crafted from UL 94V-0 certified, low-halogen nylon in a sleek black finish, it ensures durability and safety. Featuring panel mounts for secure installation, it's perfect for various applications. With a 3mm pitch and polarized mating, it guarantees a perfect fit every time. Trust in its quality with CSA and UL certifications, while its RoHS compliance underscores its environmental responsibility. Elevate your wire-to-wire connector setup with the Micro-Fit TPA for optimal performance in a wide temperature range.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203632-0800 |
Color: | Black |
Series: | 203632 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | ULT 00264 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2036320800 |
SKU: | MOL203632-0800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |