204066-1126
Impel Plus 92 Ohm, 4-Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 16 Columns, 128 Circuits, Plated Through Hole Dimension 0.31mm
Elevate your connectivity with the Impel Plus 92 Ohm 4-Pair Right-Angle Daughtercard. This high-performance component features a 1.90mm pitch, unguided design, and 16 columns with 128 circuits for seamless data transmission. Crafted with plated through-hole technology and a robust construction, it ensures reliable power delivery with a .75A amperage and 150V AC/DC voltage. The black thermoplastic material and full shield design offer durability and protection, while the gold-plated contact termination ensures optimal signal integrity. Ideal for PCB receptacles, this connector guarantees secure mating with 200 mating cycles and RoHS compliance for environmental responsibility. Upgrade your board-to-board configurations with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204066-1126 |
Color: | Black |
Series: | 204066 - Impel Plus |
Amperage: | .75 A |
Connector Type: | Impel Plus |
Number of Contacts: | 128 |
Number of Rows: | 8 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 92 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 4 |
Data Rate: | 56 Gb/s |
Tail Length: | 1.3 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 128 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Board to Board Configuration: | Daughtercard |
Make First / Break Last: | No |
Part Aliases: | 2040661126 |
SKU: | MOL204066-1126 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |