204066-5026

Impel Plus 92 Ohm, 4-Pair Right-Angle Daughtercard, 1.90mm Pitch, Right Guided, 16 Columns, 128 Circuits, Plated Through Hole Dimension 0.31mm

Enhance your connectivity with the Impel Plus 92 Ohm, 4-Pair Right-Angle Daughtercard. Featuring a 1.90mm pitch and 16 columns with 128 circuits, this PCB receptacle offers optimal performance. Its plated through-hole design ensures secure connections, while the high-performance alloy contact material guarantees durability. With a data rate of 56 Gb/s and an impedance of 92 Ω, it's ideal for high-speed applications. The full shield and gold contact mating area plating provide reliable signal transmission, even in demanding environments. Designed for convenience, this connector is right-guided and features a tail length of 1.3mm, suitable for various PCB configurations. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 204066-5026
Color: Black
Series: 204066 - Impel Plus
Amperage: .75 A
Connector Type: Impel Plus
Number of Contacts: 128
Number of Rows: 8
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 92 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4
Data Rate: 56 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 128
Mating Cycles: 200
PCB Locator: No
Shielded: Yes
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Board to Board Configuration: Daughtercard
Make First / Break Last: No
Part Aliases: 2040665026
SKU: MOL204066-5026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: